Microchip AT91SAM7X128C-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 127-8175
- Mfr. Part No.:
- AT91SAM7X128C-AU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8175
- Mfr. Part No.:
- AT91SAM7X128C-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT91 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM7TDMI | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 55MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.65 → 1.95 V | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.45mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 14mm | |
| ADCs | 1(8 x 10 bit) | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT91 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM7TDMI | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 55MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.65 → 1.95 V | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.45mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 14mm | ||
ADCs 1(8 x 10 bit) | ||
Height 1.45mm | ||
- COO (Country of Origin):
- US
