Microchip AT89S4051-24SU, 8bit 8051 Microcontroller, AT89, 24MHz, 4 kB Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8149
Mfr. Part No.:
AT89S4051-24SU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT89

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Instruction Set Architecture

MCS-51

Minimum Operating Temperature

-40 °C

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

13mm

Dimensions

13 x 7.6 x 2.35mm

ADCs

0

Pulse Width Modulation

1 (1 x 8 bit)

Height

2.35mm

Maximum Number of Ethernet Channels

0

Width

7.6mm

Number of Ethernet Channels

0

Program Memory Type

Flash

COO (Country of Origin):
US