Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 256 kB Flash, 120-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-7340
Mfr. Part No.:
R5F563TBEDFA#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

120

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

24 kB

USB Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Height

1.55mm

Dimensions

16.1 x 16.1 x 1.55mm

Length

16.1mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16.1mm

Instruction Set Architecture

CISC Harvard

ADCs

1(12 x 10 bit), 1(8 x 12 bit)

COO (Country of Origin):
JP