Renesas Electronics, 32bit, RX231 Microcontroller, 54MHz, 384 kB Flash, 64-Pin HWQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-7335
Mfr. Part No.:
R5F52317ADND#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX231

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

64

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

54MHz

RAM Size

64 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Height

0.8mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Width

9.05mm

Maximum Operating Temperature

+85 °C

Dimensions

9.05 x 9.05 x 0.8mm

Program Memory Type

Flash

Number of ADC Units

1

Length

9.05mm

ADCs

1(12 x 12 bit)

COO (Country of Origin):
JP