Renesas Electronics, 32bit RX, RX110 Microcontroller, 32MHz, 32 kB Flash, 36-Pin WFLGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-7332
Mfr. Part No.:
R5F51101ADLM#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX110

Package Type

WFLGA

Mounting Type

Surface Mount

Pin Count

36

Device Core

RX

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

10 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

5 x 5 x 0.69mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Width

5mm

ADCs

1(7 x 12 bit)

Height

0.69mm

Program Memory Type

Flash

Length

5mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP