Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-2491
Mfr. Part No.:
R5F563TEDDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

48 kB

USB Channels

0

Typical Operating Supply Voltage

5 V

Length

14.1mm

Maximum Operating Temperature

+85 °C

ADCs

1(12 x 10 bit), 1(8 x 12 bit)

Height

1.55mm

Program Memory Type

Flash

Number of ADC Units

2

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
CN