Microchip PIC18LF65K40-I/MR, 8bit PIC18 Microcontroller, PIC18LF, 64MHz, 32 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-2141
Mfr. Part No.:
PIC18LF65K40-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

9mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1(2 x 10 bit)

Height

0.95mm

Width

9mm

ADCs

1(45 x 10 bit)

Dimensions

9 x 9 x 0.95mm