Microchip PIC18LF65K40-E/PT, 8bit PIC18 Microcontroller, PIC18LF, 64MHz, 32 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-2140
Mfr. Part No.:
PIC18LF65K40-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Pulse Width Modulation

1(2 x 10 bit)

Program Memory Type

Flash

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

ADCs

1(45 x 10 bit)

Minimum Operating Temperature

-40 °C