Renesas Electronics, 32bit RX, RX63N Microcontroller MCU, 100MHz, 768 kB Flash, 176-Pin LFBGA

Stock information currently inaccessible
RS Stock No.:
126-0954
Mfr. Part No.:
R5F563NADDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Length

13mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Program Memory Type

Flash

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Width

13mm

Height

0.95mm

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Dimensions

13 x 13 x 0.95mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy