Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 1 MB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-0581
Mfr. Part No.:
R5F5631BDDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

0.95mm

Width

13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

Dimensions

13 x 13 x 0.95mm

Length

13mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP