Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 512 kB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-0567
Mfr. Part No.:
R5F56318CDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of ADC Units

2

Length

13mm

Height

0.95mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Width

13mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Instruction Set Architecture

CISC Harvard

Dimensions

13 x 13 x 0.95mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP