Renesas Electronics, 32bit RX, RX630 Microcontroller MCU, 100MHz, 768 kB Flash, 176-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-0553
Mfr. Part No.:
R5F5630ACDFC#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX630

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Length

24.1mm

Height

1.55mm

Width

24.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

24.1 x 24.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

COO (Country of Origin):
JP