Renesas Electronics, 32bit RX, RX62T Microcontroller MCU, 100MHz, 256 kB Flash, 64-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£5.54

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£5.54
5 - 9£4.91
10 - 49£4.66
50 - 99£3.93
100 +£3.83

*price indicative

Packaging Options:
RS Stock No.:
126-0546
Mfr. Part No.:
R5F562TADDFM#V3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Operating Temperature

+85 °C

ADCs

1(8 x 12 bit)

Length

10.1mm

Number of ADC Units

1

Pulse Width Modulation

1(4 x 16 bit)

Dimensions

10.1 x 10.1 x 1.55mm

Width

10.1mm

Height

1.55mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
CN

RX62T Microcontrollers


The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Standards

IEC 60730