Renesas Electronics, 16bit RL78, RL78/L1C Microcontroller MCU, 24MHz, 96 kB Flash, 100-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0508
Mfr. Part No.:
R5F111PFAFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/L1C

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

24MHz

RAM Size

10 kB

USB Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

ADCs

1(13 x 12 bit), 1(13 x 8 bit)

Number of ADC Units

1

Program Memory Type

Flash

Instruction Set Architecture

CISC Harvard

Length

14.1mm

Minimum Operating Temperature

-40 °C

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.4mm

Height

1.4mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN