Renesas Electronics RL78, RL78 Microcontroller, 24MHz, 16 kB Flash, 24-Pin HWQFN
- RS Stock No.:
- 125-8086
- Mfr. Part No.:
- R5F1027AGNA#U5
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-8086
- Mfr. Part No.:
- R5F1027AGNA#U5
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Family Name | RL78 | |
Package Type | HWQFN | |
Pin Count | 24 | |
Device Core | RL78 | |
Program Memory Size | 16 kB | |
Maximum Frequency | 24MHz | |
RAM Size | 1.5 kB | |
USB Channels | 0 | |
Number of PWM Units | 0 | |
Typical Operating Supply Voltage | 1.8 → 5.5 V | |
Height | 0.75mm | |
ADCs | 11 x 8/10 bit | |
Width | 4mm | |
Instruction Set Architecture | CISC | |
Dimensions | 4 x 4 x 0.75mm | |
Minimum Operating Temperature | -40 °C | |
Length | 4mm | |
Maximum Operating Temperature | +105 °C | |
Program Memory Type | Flash | |
Number of ADC Units | 1 | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type HWQFN | ||
Pin Count 24 | ||
Device Core RL78 | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Height 0.75mm | ||
ADCs 11 x 8/10 bit | ||
Width 4mm | ||
Instruction Set Architecture CISC | ||
Dimensions 4 x 4 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Length 4mm | ||
Maximum Operating Temperature +105 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics