Renesas Electronics RL78, RL78/G13 Microcontroller, 32MHz, 64 kB Flash, 20-Pin LSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-8079
Mfr. Part No.:
R5F1016EASP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LSSOP

Pin Count

20

Device Core

RL78

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Height

1.2mm

Width

6.1mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

ADCs

6 x 8/10 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

6.65mm

Dimensions

6.65 x 6.1 x 1.2mm

COO (Country of Origin):
MY