Microchip, 32bit PIC, PIC32 Microcontroller, 25MHz, 64 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 124-1558
- Mfr. Part No.:
- PIC32MM0064GPL020-I/SS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.092 | £5.46 |
| 10 - 20 | £0.986 | £4.93 |
| 25 - 95 | £0.934 | £4.67 |
| 100 + | £0.854 | £4.27 |
*price indicative
- RS Stock No.:
- 124-1558
- Mfr. Part No.:
- PIC32MM0064GPL020-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 7.5mm | |
| ADCs | 1 (11 x 10 bit/11 x 12 bit) | |
| Width | 5.6mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7.5 x 5.6 x 1.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.85mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 7.5mm | ||
ADCs 1 (11 x 10 bit/11 x 12 bit) | ||
Width 5.6mm | ||
Instruction Set Architecture RISC | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.85mm | ||
The PIC32MM family is Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. For applications demanding low power, longer battery life and space constraints, the PIC32MM devices offer sleep modes down to 500 nA and packages as small as 4 x 4 mm. This family features core independent peripherals, designed to offload the CPU, such as Configurable Logic Cellsand Multiple-output Capture Compare PWMs (MCCPs) which help enable sensorless BLDC motor control applications.
