Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 512 kB Flash, 120-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0869
Mfr. Part No.:
R5F563TEBDFA#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

120

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

48 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3 V

Instruction Set Architecture

CISC Harvard

Width

16.1mm

Dimensions

16.1 x 16.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

3

Height

1.55mm

Length

16.1mm

ADCs

1 (12 x 10 bit), 2(4 x 12 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP