Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0865
Mfr. Part No.:
R5F563TEADFB#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

48 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

ADCs

1 (20 x 10 bit), 2(4 x 12 bit)

Length

20.1mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Width

20.1mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Dimensions

20.1 x 20.1 x 1.55mm

COO (Country of Origin):
CN