Renesas Electronics, 32bit RX, RX630 Microcontroller, 100MHz, 512 kB Flash, 100-Pin TFLGA
- RS Stock No.:
- 124-0823
- Mfr. Part No.:
- R5F56308DDLA#U0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0823
- Mfr. Part No.:
- R5F56308DDLA#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX630 | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.05mm | |
| Width | 5.5mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 5.5 x 5.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 2 | |
| ADCs | 1(14 x 12 bit), 1(8 x 10 bit) | |
| Length | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX630 | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
Width 5.5mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 5.5 x 5.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 2 | ||
ADCs 1(14 x 12 bit), 1(8 x 10 bit) | ||
Length 5.5mm | ||
- COO (Country of Origin):
- JP
