Renesas Electronics, 32bit RX, RX220 Microcontroller, 32MHz, 32 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 124-0628
- Mfr. Part No.:
- R5F52201BDFL#30
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-0628
- Mfr. Part No.:
- R5F52201BDFL#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX220 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Width | 7.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 1 (8 x 12 bit) | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.5mm | |
| Length | 7.1mm | |
| Dimensions | 7.1 x 7.1 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX220 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Width 7.1mm | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 1 (8 x 12 bit) | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Length 7.1mm | ||
Dimensions 7.1 x 7.1 x 1.5mm | ||
- COO (Country of Origin):
- CN
RX220 Microcontrollers
The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.
32MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA Controller (DMACA)
Data Transfer Controller (DTCa)
Event Link Controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
