Renesas Electronics, 32bit RX, RX210 Microcontroller, 50MHz, 128 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0617
Mfr. Part No.:
R5F52105BDFN#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX210

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

50MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Length

12.1mm

ADCs

1(14 x 12 bit)

Height

1.55mm

Width

12.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

12.1 x 12.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

COO (Country of Origin):
CN