Renesas Electronics, 32bit RX, RX113 Microcontroller, 32MHz, 256 kB Flash, 100-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0599
Mfr. Part No.:
R5F51136ADFP#3A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX113

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Height

1.55mm

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Length

14.1mm

ADCs

17 x 12 bit

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
CN