Renesas Electronics, 32bit RX, RX111 Microcontroller, 32MHz, 128 kB Flash, 64-Pin WFLGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0579
Mfr. Part No.:
R5F51115ADLF#UA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX111

Package Type

WFLGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Operating Temperature

+85 °C

Dimensions

5 x 5 x 0.69mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

5mm

ADCs

14 x 12 bit

Height

0.69mm

Instruction Set Architecture

CISC Harvard

Width

5mm

COO (Country of Origin):
MY