Renesas Electronics, 16bit RL78, RL78/G1G Microcontroller, 24MHz, 16 kB Flash, 32-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
124-0545
Mfr. Part No.:
R5F11EBAAFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G1G

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Width

7mm

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.4mm

Length

7mm

Instruction Set Architecture

CISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

1.4mm

ADCs

8 x 8/10 bit

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy