Renesas Electronics, 32bit RX, RX62T Microcontroller, 100MHz, 128 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0522
Mfr. Part No.:
R5F562T7ADFM#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

10.1mm

ADCs

1 (12 x 10 bit), 2(8 x 12 bit)

Height

1.55mm

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
CN