Renesas Electronics, 32bit RX, RX62G Microcontroller, 100MHz, 128 kB Flash, 112-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0502
Mfr. Part No.:
R5F562G7ADFH#V3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62G

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Instruction Set Architecture

CISC Harvard

Dimensions

20.1 x 20.1 x 1.55mm

Minimum Operating Temperature

-40 °C

ADCs

1 (12 x 10 bit), 2(8 x 12 bit)

Width

20.1mm

Program Memory Type

Flash

Height

1.55mm

Maximum Operating Temperature

+85 °C

Length

20.1mm

Number of ADC Units

3

COO (Country of Origin):
JP