Renesas Electronics, 32bit RXv2 CPU, RX24T Microcontroller, 80MHz, 256 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0492
Mfr. Part No.:
R5F524TAADFF#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX24T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RXv2 CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of ADC Units

1

Length

14.1mm

ADCs

1(12 x 12 bit)

Height

1.55mm

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

14.1 x 14.1 x 1.55mm

Program Memory Type

Flash

COO (Country of Origin):
CN