Renesas Electronics, 32bit RXv2 CPU, RX231 Microcontroller, 54MHz, 128 kB Flash, 48-Pin LFQFP

Stock information currently inaccessible
RS Stock No.:
124-0457
Mfr. Part No.:
R5F52315CDFL#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX231

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RXv2 CPU

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

54MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 1.55mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

7.1mm

ADCs

8 x 12 bit

Height

1.55mm

Instruction Set Architecture

CISC Harvard

Width

7.1mm

COO (Country of Origin):
CN