Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 384 kB Flash, 80-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0393
Mfr. Part No.:
R5F104MKAFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

384 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Length

12.1mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

ADCs

1(17 x 8 bit/17 x 10 bit)

Width

12.1mm

Instruction Set Architecture

CISC

Dimensions

12.1 x 12.1 x 1.5mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN