Microchip PIC16LF1567-I/PT, 8bit PIC Microcontroller, PIC16, 32MHz, 14 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-9759
Mfr. Part No.:
PIC16LF1567-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

3.3 V

Pulse Width Modulation

2 x 10 bit

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

ADCs

2 (34 x 10 bit)

Instruction Set Architecture

RISC

Dimensions

10 x 10 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

10mm

Length

10mm