Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 16 kB Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-9758
Mfr. Part No.:
PIC18F14K22-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Typical Operating Supply Voltage

5 V

Program Memory Type

Flash

Length

12.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

12 x 10 bit

Data Rate

16Mbps

Height

2.05mm

Instruction Set Architecture

RISC

Dimensions

12.8 x 7.5 x 2.05mm

Minimum Operating Temperature

-40 °C

Width

7.5mm

PIC18F1xK22 8-Bit Flash Microcontrollers


The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.

Microcontroller Features


16 MIPS Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz

18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

eXtreme Low-Power Features


Sleep Mode: 34 nA

Watchdog Timer: 460 nA

Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals


10-bit Analogue-to-Digital Converter (ADC) – 12 Channels

Comparator Module

Voltage Reference Module

Three 16-bit Timers

One 8-bit Timer

One Enhanced Capture, Compare, PWM Module

Master Synchronous Serial Port (MSSP) Module with SPI and I²C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

SR Latch Module