Microchip, 32bit MIPS32® MicroAptiv™, PIC32MM Microcontroller, 25MHz, 64 kB Flash, 28-Pin UQFN
- RS Stock No.:
- 122-9756
- Mfr. Part No.:
- PIC32MM0064GPL028-I/M6
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9756
- Mfr. Part No.:
- PIC32MM0064GPL028-I/M6
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MM | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | MIPS32® MicroAptiv™ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Instruction Set Architecture | RISC | |
| Width | 4mm | |
| Height | 0.55mm | |
| Length | 4mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 12 x 10/12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 4 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MM | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core MIPS32® MicroAptiv™ | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Instruction Set Architecture RISC | ||
Width 4mm | ||
Height 0.55mm | ||
Length 4mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
ADCs 12 x 10/12 bit | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.55mm | ||
