Renesas Electronics, 16bit RL78, RL78/G1A Microcontroller, 32MHz, 32 (Flash ROM) kB, 4 (Data Flash) kB Flash, 48-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-5734
Mfr. Part No.:
R5F10EGCGFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G1A

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 (Flash ROM) kB, 4 (Data Flash) kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Maximum Operating Temperature

+105 °C

ADCs

1 (24 x 8 bit/24 x 12 bit)

Length

7mm

Width

7mm

Dimensions

7 x 7 x 1.4mm

Program Memory Type

Flash

Instruction Set Architecture

CISC

Height

1.4mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C