Renesas Electronics, 16bit RL78, RL78/G1A Microcontroller, 32MHz, 32 (Flash ROM) kB, 4 (Data Flash) kB Flash, 32-Pin
- RS Stock No.:
- 122-5730
- Mfr. Part No.:
- R5F10EBCANA#U0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5730
- Mfr. Part No.:
- R5F10EBCANA#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G1A | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 (Flash ROM) kB, 4 (Data Flash) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Length | 5.05mm | |
| ADCs | 1 (18 x 8 bit/18 x 12 bit) | |
| Height | 0.8mm | |
| Width | 5.05mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 5.05 x 5.05 x 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G1A | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 (Flash ROM) kB, 4 (Data Flash) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Length 5.05mm | ||
ADCs 1 (18 x 8 bit/18 x 12 bit) | ||
Height 0.8mm | ||
Width 5.05mm | ||
Instruction Set Architecture CISC | ||
Dimensions 5.05 x 5.05 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
