Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 512 (Flash ROM) kB, 8 (Data Flash) kB Flash, 80-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5719
Mfr. Part No.:
R5F104MLAFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 (Flash ROM) kB, 8 (Data Flash) kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.1 x 12.1 x 1.5mm

Width

12.1mm

Instruction Set Architecture

CISC

Number of ADC Units

1

ADCs

17 x 8/10 bit

Length

12.1mm

Program Memory Type

Flash