Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 4 (Data Flash) kB, 48 (Flash ROM) kB Flash, 48-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-5685
Mfr. Part No.:
R5F104GDGFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

4 (Data Flash) kB, 48 (Flash ROM) kB

Maximum Frequency

32MHz

RAM Size

5.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.4 → 5.5 V

ADCs

1 (10 x 8 bit/10 x 10 bit)

Height

1.4mm

Width

7mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Number of ADC Units

1

Dimensions

7 x 7 x 1.4mm

Length

7mm

Minimum Operating Temperature

-40 °C