Renesas Electronics, 16bit RL78, RL78/G12 Microcontroller, 24MHz, 16 kB Flash, 24-Pin HWQFN

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-5655
Mfr. Part No.:
R5F1037AANA#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G12

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.75mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.75mm

Instruction Set Architecture

CISC

Width

4mm

ADCs

1 (11 x 8 bit/11 x 10 bit)

Length

4mm