Silicon Labs EFM8BB31F32I-B-QSOP24, 8bit Microcontroller, EFM8BB3, 50MHz, 32 kB Flash, 24-Pin QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-6928
Mfr. Part No.:
EFM8BB31F32I-B-QSOP24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB3

Package Type

QSOP

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Length

8.65mm

Instruction Set Architecture

Pipelined

Dimensions

8.65 x 3.9 x 1.5mm

Data Rate

1.12Msps

Width

3.9mm

ADCs

1 (13 x 12 bit)

Number of ADC Units

1

Program Memory Type

Flash

Height

1.5mm

COO (Country of Origin):
TH