Silicon Labs EFM8BB31F32I-B-QFN32, 8bit Microcontroller, EFM8BB3, 50MHz, 32 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-6926
Mfr. Part No.:
EFM8BB31F32I-B-QFN32
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB3

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 3.6 V

ADCs

1 (20 x 12 bit)

Length

4mm

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

Pipelined

Dimensions

4 x 4 x 0.5mm

Data Rate

1.12Msps

Width

4mm

Height

0.5mm

COO (Country of Origin):
TH