Silicon Labs, 8bit, EFM8BB2 Microcontroller, 50MHz, 16 kB Flash, 24-Pin QSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-6923
Mfr. Part No.:
EFM8BB21F16I-C-QSOP24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB2

Package Type

QSOP

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Length

8.65mm

Number of ADC Units

1

Program Memory Type

Flash

Width

3.9mm

Data Rate

800ksps

ADCs

1 (20 x 12 bit)

Height

1.5mm

Dimensions

8.65 x 3.9 x 1.5mm

Instruction Set Architecture

Pipelined

COO (Country of Origin):
TH