Infineon C164CILMCAFXUMA1, 16bit C166 Microcontroller, XC166, 20MHz ROMLess, 80-Pin MQFP
- RS Stock No.:
- 110-8184
- Mfr. Part No.:
- C164CILMCAFXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-8184
- Mfr. Part No.:
- C164CILMCAFXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC166 | |
| Package Type | MQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | C166 | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 (IRAM) kB, 2 (XRAM) kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC, RISC | |
| Number of ADC Units | 1 | |
| Program Memory Type | ROMLess | |
| Dimensions | 14 x 14 x 2mm | |
| Data Rate | 1Mbps | |
| Width | 14mm | |
| Height | 2mm | |
| ADCs | 1 (8 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC166 | ||
Package Type MQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core C166 | ||
Data Bus Width 16bit | ||
Maximum Frequency 20MHz | ||
RAM Size 2 (IRAM) kB, 2 (XRAM) kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC, RISC | ||
Number of ADC Units 1 | ||
Program Memory Type ROMLess | ||
Dimensions 14 x 14 x 2mm | ||
Data Rate 1Mbps | ||
Width 14mm | ||
Height 2mm | ||
ADCs 1 (8 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Length 14mm | ||
