Infineon XC167CI32F40FBBAKXQMA1, 16bit C166S V2 Microcontroller, XC166, 20MHz, 256 kB Flash, 144-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

£18.38

(exc. VAT)

£22.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£18.38
5 - 9£18.01
10 - 24£17.09
25 - 49£16.36
50 +£15.62

*price indicative

Packaging Options:
RS Stock No.:
110-7769
Mfr. Part No.:
XC167CI32F40FBBAKXQMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

XC166

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

C166S V2

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

20MHz

RAM Size

2 (DPRAM) kB, 4 (DSRAM) kB, 6 (PSRAM) kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V

Height

1.4mm

Program Memory Type

Flash

ADCs

1 (16 x 10/8 bit)

Length

20mm

Instruction Set Architecture

CISC, DSP, RISC

Maximum Operating Temperature

+125 °C

Data Rate

1Mbps

Number of ADC Units

1

Width

20mm

Dimensions

20 x 20 x 1.4mm

Minimum Operating Temperature

-40 °C