NXP LPC1313FHN33,551, 32bit ARM Cortex M3 Microcontroller, LPC13, 72MHz, 32 kB Flash, 33-Pin HVQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-8045
Mfr. Part No.:
LPC1313FHN33,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC13

Package Type

HVQFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

72MHz

RAM Size

8 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Length

7.1mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Width

7.1mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

7.1 x 7.1 x 1mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW