STMicroelectronics, 16bit ST10, ST10 Microcontroller, 25MHz ROMLess, 144-Pin PQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-3556
Mfr. Part No.:
ST10R167-Q3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST10

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ST10

Data Bus Width

16bit

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

ROMLess

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of ADC Units

1

Length

28.1mm

ADCs

16 x 10 bit

Instruction Set Architecture

CISC, RISC

Height

3.67mm

Width

28.1mm

Pulse Width Modulation

4

Dimensions

28.1 x 28.1 x 3.67mm

Maximum Operating Temperature

+125 °C