STMicroelectronics STM32F103C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 102-3545
- Mfr. Part No.:
- STM32F103C8T6
- Brand:
- STMicroelectronics
250 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 250)
£4.214
(exc. VAT)
£5.057
(inc. VAT)
Units | Per unit | Per Tray* |
250 + | £4.214 | £1,053.50 |
*price indicative |
- RS Stock No.:
- 102-3545
- Mfr. Part No.:
- STM32F103C8T6
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Benefits
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Specifications
Attribute | Value |
---|---|
Family Name | STM32F1 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 72MHz |
RAM Size | 20 kB |
USB Channels | 1 x Device |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 2 |
Number of CAN Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 3 |
Dimensions | 7.2 x 7.2 x 1.45mm |
ADCs | 10 x 12 bit |
Pulse Width Modulation | 1 (16 bit) |
Program Memory Type | Flash |
Length | 7.2mm |
Number of Ethernet Channels | 0 |
Height | 1.45mm |
Instruction Set Architecture | RISC |
Number of ADC Units | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.2mm |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
- RS Stock No.:
- 102-3545
- Mfr. Part No.:
- STM32F103C8T6
- Brand:
- STMicroelectronics