Microchip PIC16C771-I/SO, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 20-Pin SOIC
- RS Stock No.:
- 552-885
- Mfr. Part No.:
- PIC16C771-I/SO
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 552-885
- Mfr. Part No.:
- PIC16C771-I/SO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4K x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Number of UART Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 (10 bit) (ECCP) | |
| Length | 13mm | |
| Width | 7.59mm | |
| Program Memory Type | EPROM | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 13 x 7.59 x 2.39mm | |
| Height | 2.39mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 6 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4K x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Number of UART Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 (10 bit) (ECCP) | ||
Length 13mm | ||
Width 7.59mm | ||
Program Memory Type EPROM | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 13 x 7.59 x 2.39mm | ||
Height 2.39mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 6 x 12 bit | ||
