Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 12 kB, 128 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
476-539
Mfr. Part No.:
PIC32MX440F128L-80I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12 kB, 128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

2

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12mm

ADCs

16 x 10 bit

Instruction Set Architecture

RISC

Width

12mm

Pulse Width Modulation

5(CCP)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Dimensions

12 x 12 x 1.05mm