NXP, 16bit ARM7TDMI-S, LPC23 Microcontroller, 72MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
476-218
Mfr. Part No.:
LPC2378FBD144,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC23

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

58 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

20.1mm

Number of ADC Units

1

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

1 (2 Channel) (Motor Control)

Width

20.1mm

Maximum Operating Temperature

+85 °C

Dimensions

20.1 x 20.1 x 1.45mm

Height

1.45mm

COO (Country of Origin):
TW