NXP, 16bit ARM7TDMI-S, LPC23 Microcontroller, 72MHz, 128 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
476-173
Mfr. Part No.:
LPC2364FBD100,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC23

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

128 kB

Maximum Frequency

72MHz

RAM Size

34 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

4

Number of CAN Channels

2

Length

14.1mm

Minimum Operating Temperature

-40 °C

ADCs

6 x 10 bit

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

1 (2 Channel) (Motor Control)

Width

14.1mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Dimensions

14.1 x 14.1 x 1.45mm

Number of LIN Channels

0

Height

1.45mm

COO (Country of Origin):
TW